Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 862-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code5136129
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,899.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,899.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 862-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code5136129
Technical Datasheet
Temperature Min-10°C
Temperature Max550°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.05K
Field of View (H x V)40° x 30°
IR Focus Distance Min200mm
Image Capture Frequency25Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Min
-10°C
IR Resolution
160 x 120
Field of View (H x V)
40° x 30°
Image Capture Frequency
25Hz
Product Range
-
Temperature Max
550°C
Thermal Sensitivity (NETD)
0.05K
IR Focus Distance Min
200mm
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15
