Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CSD88599Q5DCTCopy |
| Order Code | 3009689 |
| Product Range | NexFET Series |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CSD88599Q5DCTCopy |
| Order Code | 3009689 |
| Product Range | NexFET Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds N Channel | 60V |
| Drain Source Voltage Vds P Channel | 60V |
| Continuous Drain Current Id N Channel | - |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance N Channel | 1700µohm |
| Drain Source On State Resistance P Channel | 1700µohm |
| Transistor Case Style | VSON |
| No. of Pins | 22Pins |
| Power Dissipation N Channel | 12W |
| Power Dissipation P Channel | 12W |
| Operating Temperature Max | 150°C |
| Product Range | NexFET Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | 60V |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance P Channel | 1700µohm |
| No. of Pins | 22Pins |
| Power Dissipation P Channel | 12W |
| Product Range | NexFET Series |
| MSL | MSL 1 - Unlimited |
| Drain Source Voltage Vds N Channel | 60V |
|---|---|
| Continuous Drain Current Id N Channel | - |
| Drain Source On State Resistance N Channel | 1700µohm |
| Transistor Case Style | VSON |
| Power Dissipation N Channel | 12W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0023 |
