
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$218.720 |
| 10+ | NT$175.470 |
| 25+ | NT$162.170 |
| 50+ | NT$152.830 |
| 100+ | NT$148.580 |
| 250+ | NT$144.230 |
| 500+ | NT$137.380 |
Product Information
Product Overview
1286S14-U is a 1280 series, dual-balanced line receiver IC. It is designed primarily for use as a balanced line receiver for audio applications. This device is laser-trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. Manufactured in THAT Corporation’s proprietary complementary dielectric isolation (DI) process, the 1280 series provides the sonic benefits of discrete designs with the simplicity, reliability, matching, and small size of a fully integrated solution. It is used in applications such as balanced audio line receivers, instrumentation amplifiers, differential amplifiers, precision summers, and current shunt monitors.
- Self-contained, industry standard pinout
- Supply current is 6mA typical
- Supply voltage range from 6V to 36V
- Common mode rejection ratio is 90dB typical at (matched source impedances; VCM = ±10V)
- Power supply rejection ratio is 90dB typical at (±3V to ±18V; VCC = -VEE; all gains)
- Total harmonic distortion is 0.0006% typical at (Vout = 5Vrms, f = 1KHz, BW = 22KHz, RL = 2Kohm)
- Output noise is -104.5dBu typical at (22Hz to 22KHz bandwidth, 1280 (0dB gain))
- Slew rate is 15V/μs typical at (RL = 2Kohm; CL = 300pF, all gains)
- Small signal bandwidth is 7.6MHz typical at (RL = 2Kohm; CL = 10pF, 1280 (0dB gain))
- Operating temperature range from -40°C to +85°C, 14-pin SO package
Technical Specifications
Dual Balanced Line Receiver
40V
14Pins
85°C
-
-
SOIC
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
