
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$226.220 |
| 10+ | NT$180.790 |
| 25+ | NT$166.590 |
| 50+ | NT$156.780 |
| 100+ | NT$152.610 |
| 250+ | NT$147.980 |
| 500+ | NT$145.030 |
Product Information
Product Overview
4305Q16-U is a pre-trimmed analogue Engine® dynamics processor IC. It is a single-chip Analog Engine® optimized for low-cost applications. It incorporates a high-performance Blackmer® voltage-controlled amplifier (VCA) and log-responding RMS-level sensor. The VCA and RMS detectors are pre-trimmed at the wafer stage to deliver low distortion without further adjustment. It is aimed at line-operated audio applications such as compressor/limiters, gates, and other dynamic processors. The part normally operates from a split supply voltage up to ±16Vdc, drawing only 3.5mA at ±15V. This IC also works at supply voltages as low as ±4.5V, making it useful in some battery-operated products as well. It is used in applications such as compressors and limiters, gates & expanders, AGCs, line-operated dynamics processors, De-Essers, duckers, mixers, level indicators, and companding noise reduction systems.
- Pre-trimmed Blackmer® VCA & RMS-level detector
- Positive supply voltage range from +4.5V to +16V
- Supply current is 3.5mA typical at (VCC=+15V, VEE= -15V)
- VCA gain range is +60dB maximum
- Gain-control tempco is +0.33%/°C typical at (ref TCHIP = 27°C)
- Output noise is -95dBV maximum at (22Hz to 22KHz, RIN=ROUT=20Kohm)
- Total harmonic distortion is 0.15% maximum at (VIN= -5dBV, 1KHz, EC+ = EC- = 0V)
- Capacitive load is 150pF maximum
- Load resistance is 2Kohm minimum at (-250mV <lt/> VOUTRMS<lt/> +250mV)
- Operating temperature range from -40°C to +85°C, 16-pin QSOP package
Technical Specifications
Analog Engine
16V
16Pins
85°C
-
4.5V
QSOP
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
