Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-DIAL-DIM-30ACopy
Manufacturer Standard Lead Time9 weeks
Order Code4853113
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$441.160 |
| 5+ | NT$420.750 |
| 10+ | NT$403.500 |
| 50+ | NT$392.150 |
| 100+ | NT$381.120 |
| 250+ | NT$380.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$441.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-DIAL-DIM-30ACopy
Manufacturer Standard Lead Time9 weeks
Order Code4853113
Technical Datasheet
Product Overview
TGR-DIAL-DIM-30A is a LED dimming driver. A constant voltage power supply will be needed to provide the 12V DC or 24V DC input. The output voltage supplied by this unit will be the same as the input voltage so make sure the correct PSU is selected for your LED strip.
- Input voltage is 12V / 24V DC
- Output voltage same as input voltage
- Output 30A (max. 360W at 12V DC / max 720W at 24V DC)
- Output signal PWM
- Simply turn dial to adjust brightness of LED light
- No battery required
- Dimension is 86 x 63 x 35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
