Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TIGER POWER SUPPLIES |
|---|---|
| Manufacturer Part No | TGR-HSS-R5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4690723 |
| Product Range | TGR-HSS Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$370.030 |
| 10+ | NT$322.140 |
| 25+ | NT$293.340 |
| 100+ | NT$278.540 |
| 250+ | NT$268.280 |
| 500+ | NT$257.890 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$370.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TIGER POWER SUPPLIES |
|---|---|
| Manufacturer Part No | TGR-HSS-R5Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4690723 |
| Product Range | TGR-HSS Series |
| Technical Datasheet | |
| Connector Type | Solder Sleeve |
| Internal Diameter | - |
| Insulator Colour | Red (Transparent) |
| Insulator Material | - |
| Insulator Length | 39mm |
| Wire Gauge | 18AWG |
| Product Range | TGR-HSS Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type | Solder Sleeve |
|---|---|
| Insulator Colour | Red (Transparent) |
| Insulator Length | 39mm |
| Product Range | TGR-HSS Series |
| Internal Diameter | - |
|---|---|
| Insulator Material | - |
| Wire Gauge | 18AWG |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
