
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,677.430 |
Product Information
Product Overview
MM2030 - PROMO is a robust thermocouple thermometer and simulator (promo). Widely used for the checking calibration of thermocouple instruments or for Milli-Volt measurement/output. A high accuracy instrument that will give you confidence in your other instruments. The simulator was designed to simulate a known temperature as a cross-check on other instruments calibration accuracy. The custom display is used to display the actual temperature the simulator is producing. When this coincides with the desired temperature the instrument is ready for use.
- °C/°F /°A switchable
- mV measurement / simulation capability
- Simulation mode for cross calibration checking
- Resolution 0.1° to 1000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E / S
- Full retention of thermocouple type and temperature scale
- User configurable auto switch off capability
- Overrange / open circuit sensor indication
- Low battery indication
- Supplied complete with shock resistant rubber boot, IP67 casing
Notes
Save 5% (already applied) on selected TM Electronics MM2000/MM2030 thermometers and probes, valid while stocks last.
Technical Specifications
Temperature
70mm
± 0.1%
-30°C
MM20xx Series
130mm
33mm
155g
50°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MM2030 - PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
