Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoSHKS01-S-S0.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code5130144
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,637.990 |
| 5+ | NT$1,576.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,637.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoSHKS01-S-S0.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code5130144
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, MM2005, MM2008, MM2010, MM2020, MM2030, MM7000, MM7005, MM7010 K Type TC Thermometers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2005, MM2008, MM2010, MM2020, MM2030, MM7000, MM7005, MM7010 K Type TC Thermometers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
