Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,190.160 |
Product Information
Product Overview
00701100 is a Verdin iMX8M Plus Quad 8GB WB IT V1.1A System on Module (SoM) based on the NXP® i.MX 8M Mini family of embedded SoCs. The top-tier i.MX 8M Plus Quad features four Arm®Cortex®-A53 cores as the main processor cluster. The cores provide complete 64-bit Arm®v8-A support while maintaining seamless backward compatibility with 32-bit Arm®v7-A software. The main cores run at up to 1.8GHz/1.6GHz for commercial/industrial temperature range products. In addition, it features an Arm®Cortex®-M7 processor (which peaks up to 800MHz), a Neural Processing Unit (NPU) with up to 2.3 TOPS, Video Processing Unit (VPU), Image Signal Processing (ISP), inline ECC (error-correcting code). The i.MX 8M Plus Quad features the GC7000 UltraLite 3D Graphics Processing Unit (GPU) from Vivante. The GPU provides eight Vega shader core which peaks up to 16 GFLOPS and supports OpenGL® ES 3.0, OpenCL™ 1.2, and Vulkan®. In addition to the GPU, the SoC features the GC520L Composition Processing Core (CPC).
- L1 instruction cache (each core) and L1 data cache (each core): 32KByte (A53), 32KByte (M7)
- L2 cache: 512KByte (A53) and 256KByte (M7) tightly-coupled memory
- CPU feature: Arm TrustZone, high assurance boot, secure real-time clock, secure JTAG controller
- Interfaces: 4 analogue input, digital audio, S/PDIF (RX and TX), 1+1 (4 Data Lanes) MIPI® CSI-2
- Triple display controllers, 1x up to 3840x2160p30 HDMI2.0a, LVDS, 1 (4 Data Lanes) MIPI® DSI
- 2 CAN-FD, 10+82 GPIO, 4+1 I²C, JTAG, 3+1 PWM, QSPI, 1+2 SPI, 4 UART
- BT 5.3(Classic/LE), GBE Ethernet W/ TSN+ 2nd RGMII, dual-band 2x2 MU-MIMO 802.11 a/b/g/n/ac Wi-Fi
- Interfaces: USB 2.0 host, USB 2.0 OTG, USB 3.1 Gen 1 host and USB 3.1 Gen 1 OTG
- 32GB eMMC, 2Kb 256×8bit I²C EEPROM, 32bit (1×2×16) RAM (Ctrl.× Ch.× bpc), 4000MT/s, 2GHz LPDDR4 RAM
- Supported OS: Torizon, Android, Toradex Reference Images (Yocto Project BSP layers)
Technical Specifications
ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core
Verdin iMX8M Plus
8GB
CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB
-40°C to 85°C
No SVHC (25-Jun-2025)
MIMX8ML8CVNKZAB
1.6GHz
Computer-On-Module MIMX8ML8CVNKZAB
Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate