Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No01331300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759340
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,223.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,223.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01331300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759340
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsIxora Carrier Board V1.3A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01331300 is an Ixora carrier board V1.3A for the Apalis family of System-on-Modules (SoMs)/Computer-on-modules (CoMs). Ixora is designed to provide access to some of the most important features supported by the Apalis family. It exposes a broad range of Apalis module features through real-world connectors, card slots, and headers for rapid prototyping and deployment in embedded and industrial applications.
- 1x USB 2.0, 2x USB 3.0 port and USB 2.0 OTG Micro-AB connector (shared) for host and host/client
- RJ45 Ethernet(10/100/1000Mbit), microSD 4 bit and mSATA, line IN on header, MIPI CSI interface
- Mini PCIe with SIM card connector, Digital (TDMS) interface on HDMI connector, 2-ch LVDS interface
- Unified interface Display with built-in resistive touch for direct LCD panel connection
- Resistive touch screen connector 4/5-wire, capacitive touch screen connector
- 10-bit parallel camera interface, analogue audio I/O on 3.5mm stereo jack and S/PDIF I/O on header
- Interfaces: 3x RS232 serial headers, 2× CAN FD (1Mb/s), 2x I2C, SPI, 4x PWM, 4x analogue I/P, 8xGPIO
- Real-time clock with battery backup
- GPIO controlled LEDs and FAN connector
- Dual power input support (7–27V DC) via barrel jack and terminal block
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Ixora Carrier Board V1.3A
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Colibri Evaluation Boards and Apalis Evaluation Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
