Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,739.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,739.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01371201Copy
Order Code4759342
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithColibri Family Computer-on-Modules
Kit ContentsViola Carrier Board V1.2B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01371201 is a Viola carrier board V1.2B. This is a compact, cost-effective carrier board designed for the Toradex Colibri family of computer-on-modules. It is optimized for end-product integration in embedded and industrial applications requiring robust connectivity in a small form factor.
- Ethernet connectivity: 10/100Mbit fast Ethernet RJ45
- USB ports: 2× USB 2.0 Host (Type A, dual stacked), 1× micro USB Client (shared with one host port)
- 18-bpp RGB port uses 40-way Unified Interface Display connector for LCD panel interfacing
- Offers 4-wire resistive touch via the same FFC, X7 connector supports the EDT Unified TFT interface
- Micro SD card connector (X8)
- Battery connector (BAT1)
- Terminal block power supply connector (X3)
- Indication (LED2 3.3V) houses on the top side of the PCB for power indications
- Board size is 74mm × 74mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Viola Carrier Board V1.2B
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Colibri Family Computer-on-Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
