
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,362.180 |
Product Information
Product Overview
01571100 is a Toradex DSI to HDMI adapter V1.1A board. This is an add-on board for Toradex’s carrier board which uses a MIPI-DSI interface to provide an HDMI output. The Toradex DSI to HDMI adapter uses a Lontium Semiconductor LT8912B MIPI® DSI to HDMI bridge. It features a single-channel MIPI® D-PHY receiver front-end configuration with 4 data lanes operating at a maximum of 1.5Gbps per data lane and a maximum input bandwidth of 6Gbps. The bridge provides an HDMI 1.4 standard data output with a resolution of up to 60Hz 1080p 8-bit. The Toradex DSI to HDMI adapter can be connected to the MIPI® DSI connector of compatible carrier boards.
- One-channel MIPI® DSI receiver: compliant with D-PHY 1.1 and DSI 1.02
- One clock lane and 1~4 configurable data lanes
- From 80Mbps up to 1.5Gbps per data lane
- Data lane swappable and polarity swappable
- Internal Rterm calibration within less than 5% error, 2-bit programmable equalization
- HDMI transmitter: support HDMI 1.4 standard, up to 60Hz 1080p 8-bit HDMI output
- 7-bit automatic or manual output swing calibration and 3-bit programmable de-emphasis
- Lontium Semiconductor LT8912B MIPI® DSI to HDMI bridge
- Type A standard HDMI connector
- No external power supply required
Technical Specifications
-
-
-
DSI to HDMI Adapter V1.1A
No SVHC (25-Jun-2025)
-
-
Verdin Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
