
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$2,291.290 |
Product Information
Product Overview
01591100 is a Toradex DSI to LVDS adapter V1.1A board. This is an add-on board for the Verdin development board which uses a MIPI-DSI interface to provide an LVDS data output. The Toradex DSI to LVDS Adapter uses Texas Instruments SN65DSI84-Q1 DSI to single/dual channel LVDS bridge. It features a single-channel MIPI® D-PHY receiver front-end configuration with 4 data lanes per channel operating at 1Gbps per data lane and a maximum input bandwidth of 4Gbps. The bridge decodes MIPI® DSI 18-bpp RGB666 and 24-bpp RGB888 packets and converts the formatted video data-stream to an LVDS output operating at pixel clocks range from 25MHz to 154MHz, offering a dual-channel LVDS or Single-Channel LVDS with four data lanes per channel. It is well suited for WUXGA (1920 x 1080) at 60 frames per second (fps) with up to 24 bits-per-pixel (bpp). The Toradex DSI to LVDS Adapter can be connected to the MIPI® DSI connector on the related connector on supported carrier boards.
- MIPI® DSI receiver:implement MIPI D-PHY version 1.00.00 physical layer frontend, DSI version 1.02.00
- 1-ch DSI receiver configurable for 1, 2, 3, or 4 D-PHY data lanes/ch operating up to 1Gbps per lane
- Supports 18bpp and 24bpp DSI Video packets with RGB666 and RGB888 formats
- LVDS transmitter: output configurable for single-channel or dual-channel LVDS
- Supports single-channel DSI to dual-channel LVDS operating mode
- LVDS output-clock range of 25MHz to 154MHz in dual-channel or single-channel mode
Technical Specifications
-
-
-
DSI to LVDS Adapter V1.1A
No SVHC (25-Jun-2025)
-
-
Verdin Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
