Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No01781000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759355
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,657.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,657.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No01781000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4759355
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsIvy Plus Carrier Board V1.0A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01781000 is an Ivy Plus carrier board V1.0A (Preliminary Version) for the Verdin family of System-on-Modules (SoMs) / Computer-on-modules (CoMs) designed to be use in a industrial environment.
- Power input requirements: Ivy Plus- DC 8 to 72V, 2A and (2x digital inputs, 5 to 32V input voltage)
- 4x SOM ADC input to measure major power rails (Vin, 5V, 3V3, 1V8)
- 3x GPIO controlled tri colour status LEDs (D9 green is always on)
- 2x CAN-FD transceiver, with 120 ohm split termination (Ivy Plus - isolated CAN)
- 1x RS-232 interface, with flow control ( Ivy plus - isolated RS-232)
- 1x RS-485 interface, with 120 ohm termination (isolated RS-485)
- 1x Gigabit Ethernet connector to SOM, 1x Gigabit Ethernet RGMII (DP83867), 2x USB 3.0 Type A CONN
- RTC backup battery holder for CR1216/1220/1225
- MIPI DSI connector for Toradex Capacitive Touch Display
- Size of the board is 130mm x 105mm
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Ivy Plus Carrier Board V1.0A
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Verdin Family System-on-Modules (SoMs) / Computer-on-Modules (CoMs)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
