Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TORADEX |
|---|---|
| Manufacturer Part No | 00761200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4852670 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,009.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,009.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TORADEX |
|---|---|
| Manufacturer Part No | 00761200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4852670 |
| Technical Datasheet | |
| Processor Core Type | ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core |
| Core Number | AM69A98 |
| Silicon Family Name | Aquila AM69 |
| Processor Speed | 2GHz |
| RAM Memory Size | 32GB |
| Kit Contents | Computer-On-Module AM69A98 |
| Interfaces | CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB |
| Operating System | Torizon Embedded Linux |
| Operating Temperature Range | -40°C to 85°C |
| Fanless | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
00761200 is a Verdin AM62 Quad 2GB WB IT V1.2A System on Module (SoM). The Verdin AM62 targets a wide range of applications, including industrial automation, medical, transportation, smart cities, test and measurement, and many more.
- AM6254xTCGHAALW SoC, 4 A53 cores, 1 M4F cores and CPU clock: 1.4GHz A53 and 400MHz M4F
- PowerVR Rogue AXE-1-16M GPU model, 500MHz frequency, 3.1 OpenGL ES, 1.2 Vulkan
- SoM interfaces: 4 analogue input, 2x McASP I2S or TDM digital audio
- Quad Lane MIPI CSI-2 camera, dual display controllers, 1x up to 1920x1080 LVDS, quad lane MIPI DSI
- Low speed: 3 CAN FD, 94 GPIO, 4 I2C, 6 PWM, QSPI/OSPI, 5 SPI, 10 UART
- Classic/LE 5.2 Bluetooth, GBE with TSN + 2nd RGMII Ethernet, dual-band 1x1 802.11a/b/g/n Wi-Fi
- SDIO/SD/MMC storage, USB 2.0 host and USB 2.0 OTG, 3D TLC and 16GB eMMC, Inline ECC
- 2kbit, 256 × 8bits I2C EEPROM, 16-bit single rank RAM configuration, LPDDR4 RAM, 1600MT/s RAM speed
- PRUSS memory: 8kB data, 12kB program, 32kB general purpose
- Module dimension is 69.6 × 35.0 × 6mm and temperature range from -40°C to +85°C
Technical Specifications
| Processor Core Type | ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core |
|---|---|
| Silicon Family Name | Aquila AM69 |
| RAM Memory Size | 32GB |
| Interfaces | CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB |
| Operating Temperature Range | -40°C to 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Core Number | AM69A98 |
|---|---|
| Processor Speed | 2GHz |
| Kit Contents | Computer-On-Module AM69A98 |
| Operating System | Torizon Embedded Linux |
| Fanless | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
