Print Page
XC6351A120MRN
DC/DC Adjustable Charge Pump Voltage Converter, 1.2V to 5V in, -5V to -1.2V out, SOT-26-6
No Longer Stocked
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6351A120MRNCopy |
| Order Code | 3605863 |
| Product Range | XC6351A |
| Technical Datasheet | |
| IC Case / Package | SOT-26 |
| No. of Pins | 6Pins |
| Output Current Max | 50mA |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -5V |
| Adjustable Output Voltage Max | -1.2V |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 5V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 80°C |
| Product Range | XC6351A |
Technical Specifications
| IC Case / Package | SOT-26 |
|---|---|
| Output Current Max | 50mA |
| Adjustable Output Voltage Min | -5V |
| Input Voltage Min | 1.2V |
| Topology | Inverting |
| Operating Temperature Min | -30°C |
| Product Range | XC6351A |
| No. of Pins | 6Pins |
|---|---|
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Max | -1.2V |
| Input Voltage Max | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 80°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |

