Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74AVCH1T45NX,ELF(SCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4906200RL
Cut Tape4906200
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.100 | NT$30.50 |
| Total Price | NT$30.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.100 |
| 10+ | NT$5.870 |
| 100+ | NT$5.640 |
| 500+ | NT$5.410 |
| 1000+ | NT$5.180 |
| 5000+ | NT$4.950 |
| 10000+ | NT$4.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74AVCH1T45NX,ELF(SCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4906200RL
Cut Tape4906200
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74AVCH1T45
IC Case / PackageXSON
No. of Pins6Pins
No. of Inputs / Bits1 Input
No. of ElementsDual
Supply Voltage Min700mV
Supply Voltage Max3.6V
Logic IC Family74AVCH
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
XSON
No. of Inputs / Bits
1 Input
Supply Voltage Min
700mV
Logic IC Family
74AVCH
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
74AVCH1T45
No. of Pins
6Pins
No. of Elements
Dual
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
