Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74HC175D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4825995
Cut Tape4825995RL
Your Part Number
2,275 In Stock
Need more?
2,275 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.160 |
| 10+ | NT$11.560 |
| 100+ | NT$10.960 |
| 500+ | NT$10.360 |
| 1000+ | NT$9.760 |
| 2500+ | NT$9.160 |
| 5000+ | NT$8.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC175D(BJ)Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4825995
Cut Tape4825995RL
Technical Datasheet
Logic Family / Base Number74HC175
Flip-Flop TypeD
Propagation Delay16ns
Frequency63MHz
Output Current5.2mA
IC Case / PackageSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74175
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC175
Propagation Delay
16ns
Output Current
5.2mA
No. of Pins
16Pins
IC Output Type
CMOS
Supply Voltage Max
6V
Logic IC Base Number
74175
Operating Temperature Max
125°C
Product Range
-
Flip-Flop Type
D
Frequency
63MHz
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
