Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHC9126FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870930RL
Cut Tape4870930
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$5.170 | NT$25.85 |
| Total Price | NT$25.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$5.170 |
| 10+ | NT$4.980 |
| 100+ | NT$4.780 |
| 500+ | NT$4.590 |
| 1000+ | NT$4.390 |
| 5000+ | NT$4.200 |
| 10000+ | NT$4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC9126FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870930RL
Cut Tape4870930
Technical Datasheet
Logic Device TypeSchmitt Buffer
Logic Family / Base Number74VHC9126
IC Case / PackageTSSOP-B
No. of Pins14Pins
No. of Inputs / Bits1 Input
No. of ElementsQuad
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Schmitt Buffer
IC Case / Package
TSSOP-B
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74VHC9126
No. of Pins
14Pins
No. of Elements
Quad
Supply Voltage Max
5.5V
Logic IC Base Number
74126
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
