Print Page
74VHC9164FT(BJ)
Shift Register, 74VHC9164, Parallel to Serial, Serial to Parallel, 1 Element, 8 bit, TSSOP-B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHC9164FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870932RL
Cut Tape4870932
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.330 | NT$41.65 |
| Total Price | NT$41.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$8.330 |
| 10+ | NT$7.740 |
| 100+ | NT$6.170 |
| 500+ | NT$5.870 |
| 1000+ | NT$5.620 |
| 5000+ | NT$5.090 |
| 10000+ | NT$4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC9164FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870932RL
Cut Tape4870932
Technical Datasheet
Logic Family / Base Number74VHC9164
Shift Register FunctionParallel to Serial, Serial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP-B
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Output TypeParallel, Serial
Logic IC Family74VHC
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC9164
No. of Elements
1 Element
IC Case / Package
TSSOP-B
Supply Voltage Min
2V
IC Output Type
Parallel, Serial
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
Parallel to Serial, Serial to Parallel
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
