Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCMZB36A,LQ(MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4756829
Cut Tape4756829RL
Your Part Number
1,945 In Stock
Need more?
1,945 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$15.140 |
| 10+ | NT$9.890 |
| 100+ | NT$8.770 |
| 500+ | NT$6.960 |
| 1000+ | NT$5.720 |
| 5000+ | NT$5.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$75.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCMZB36A,LQ(MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4756829
Cut Tape4756829RL
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
