Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoCTZ13V,L3F(TCopy
Order Code5139400
Product RangeCTZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$3.260 |
| 100+ | NT$2.830 |
| 500+ | NT$2.580 |
| 2500+ | NT$1.950 |
| 5000+ | NT$1.650 |
| 10000+ | NT$1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCTZ13V,L3F(TCopy
Order Code5139400
Product RangeCTZ Series
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation500mW
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeCTZ Series
Qualification-
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOD-882
Operating Temperature Max
150°C
Product Range
CTZ Series
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
