Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCUZ68V,H3F(TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4834724RL
Cut Tape4834724
Product RangeCUZ Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$3.530 | NT$17.65 |
| Total Price | NT$17.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$3.530 |
| 10+ | NT$2.430 |
| 100+ | NT$2.350 |
| 500+ | NT$1.780 |
| 1000+ | NT$1.410 |
| 5000+ | NT$1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCUZ68V,H3F(TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4834724RL
Cut Tape4834724
Product RangeCUZ Series
Technical Datasheet
Zener Voltage Nom68V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeCUZ Series
Qualification-
Technical Specifications
Zener Voltage Nom
68V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
CUZ Series
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
