Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$30,235.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30,235.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoMG250YD2YMS3(DAE)Copy
Order Code4860994
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id250A
Drain Source Voltage Vds2.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.5V
Power Dissipation2kW
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
250A
Drain Source On State Resistance
-
No. of Pins
11Pins
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
2.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
2kW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
