Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC138F(EL,K,FCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870939RL
Cut Tape4870939
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$15.200 | NT$15.20 |
| Total Price | NT$15.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$15.200 |
| 10+ | NT$14.340 |
| 100+ | NT$13.470 |
| 500+ | NT$12.600 |
| 1000+ | NT$11.740 |
| 2500+ | NT$10.870 |
| 5000+ | NT$10.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC138F(EL,K,FCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4870939RL
Cut Tape4870939
Technical Datasheet
Logic Family / Base NumberTC74VHC138
Logic Type3-to-8 Line Decoder
No. of Outputs8Outputs
IC Case / PackageSOP-P
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC FamilyTC74VHC
Logic IC Base NumberTC138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
TC74VHC138
No. of Outputs
8Outputs
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
TC138
Operating Temperature Max
85°C
Product Range
-
Logic Type
3-to-8 Line Decoder
IC Case / Package
SOP-P
Supply Voltage Min
2V
Logic IC Family
TC74VHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
