Print Page
TCKE601RL,LF(T
Hot Swap Controller, Electronic Fuse, 1 Channel, 4.4 to 30V Supply, MOSFET, TSOP-8, -40 to 125 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCKE601RL,LF(TCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4849521RL
Cut Tape4849521
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$63.120 | NT$63.12 |
| Total Price | NT$63.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$63.120 |
| 10+ | NT$49.710 |
| 50+ | NT$45.410 |
| 100+ | NT$42.670 |
| 250+ | NT$41.170 |
| 500+ | NT$40.210 |
| 1000+ | NT$40.160 |
| 2500+ | NT$40.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCKE601RL,LF(TCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4849521RL
Cut Tape4849521
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.4V
Supply Voltage Max30V
IC Case / PackageTSOP
No. of Pins6Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
30V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.4V
IC Case / Package
TSOP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
