Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$254.210 |
| 10+ | NT$150.260 |
| 100+ | NT$135.510 |
| 500+ | NT$126.720 |
| 1000+ | NT$122.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$254.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK30J25D,S1F(OCopy
Order Code5130401
Product Rangep-MOS VII
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id30A
Drain Source On State Resistance0.06ohm
Transistor Case StyleSC-65
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation260W
No. of Pins3Pins
Operating Temperature Max150°C
Product Rangep-MOS VII
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
SC-65
Rds(on) Test Voltage
10V
Power Dissipation
260W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
p-MOS VII
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
