Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3052A(TP1,F(OCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733056RL
Cut Tape4733056
Your Part Number
1,499 In Stock
Need more?
1,499 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$31.520 | NT$31.52 |
| Total Price | NT$31.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$31.520 |
| 10+ | NT$24.820 |
| 25+ | NT$22.870 |
| 50+ | NT$20.910 |
| 100+ | NT$19.250 |
| 500+ | NT$17.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3052A(TP1,F(OCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733056RL
Cut Tape4733056
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins5Pins
Isolation Voltage5kVrms
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kVrms
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
5Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
