Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLX9920(TPL,F(OCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4905196RL Cut Tape4905196 |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$145.880 | NT$145.88 |
| Total Price | NT$145.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$145.880 |
| 10+ | NT$107.830 |
| 25+ | NT$101.380 |
| 50+ | NT$94.860 |
| 100+ | NT$89.380 |
| 500+ | NT$84.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLX9920(TPL,F(OCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4905196RL Cut Tape4905196 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 6Pins |
| Isolation Voltage | 5kVrms |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Product Range | - |
| Optocoupler Case Style | SOIC |
|---|---|
| Isolation Voltage | 5kVrms |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000131 |
