Print Page
TMPM4H2FYDUG(DBB)
ARM MCU, TXZ+ Family TMPM4H Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4H2FYDUG(DBB)Copy
Order Code5112955
Product RangeTXZ+ Family TMPM4H Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$91.020 |
| 10+ | NT$85.030 |
| 25+ | NT$82.900 |
| 50+ | NT$80.500 |
| 100+ | NT$77.850 |
| 250+ | NT$76.210 |
| 500+ | NT$75.430 |
| 1000+ | NT$73.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$91.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4H2FYDUG(DBB)Copy
Order Code5112955
Product RangeTXZ+ Family TMPM4H Series Microcontrollers
Technical Datasheet
Product RangeTXZ+ Family TMPM4H Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
InterfacesI2C, SPI, UART
RAM Memory Size18KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTXZ+
MCU SeriesTMPM4H
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TXZ+ Family TMPM4H Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMPM4H
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
RAM Memory Size
18KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
TXZ+
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
