Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD7110F,LXHF(OCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4772464
Cut Tape4772464RL
Your Part Number
4,951 In Stock
Need more?
4,951 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.830 |
| 10+ | NT$27.800 |
| 50+ | NT$24.470 |
| 100+ | NT$23.240 |
| 250+ | NT$22.180 |
| 500+ | NT$21.620 |
| 1000+ | NT$20.880 |
| 2500+ | NT$20.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$41.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD7110F,LXHF(OCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4772464
Cut Tape4772464RL
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSON
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current200mA
Supply Voltage Min3V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
SON
Input Type
Non-Inverting
Sink Current
200mA
Supply Voltage Max
32V
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
