Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXCEZ24V,L3XHF(TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4752875RL
Cut Tape4752875
Product RangeXCEZ Series
Your Part Number
5,333 In Stock
Need more?
5,333 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.140 | NT$30.70 |
| Total Price | NT$30.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.140 |
| 10+ | NT$4.280 |
| 100+ | NT$4.020 |
| 500+ | NT$3.050 |
| 1000+ | NT$2.390 |
| 5000+ | NT$2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ24V,L3XHF(TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4752875RL
Cut Tape4752875
Product RangeXCEZ Series
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeXCEZ Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
XCEZ Series
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
