Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM36PRSTPWZ100
Order Code758668
Your Part Number
Technical Datasheet
430 In Stock
Need more?
430 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$232.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$232.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM36PRSTPWZ100
Order Code758668
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TR Fastenings Screw with Flat Washer provides a dependable fastening solution for a wide range of applications. Each M3 x 6mm screw is paired with a flat washer to distribute load evenly, enhancing stability and preventing damage to the surface being fastened. Packaged in convenient boxes of 100, these screws are perfect for use in electronics, machinery, and various assembly projects.
- M3 x 6mm Size: Standard metric dimensions ensure compatibility with various components and assemblies
- Included Flat Washer: Designed to increase load distribution, reduce friction, and protect surfaces from damage
- Durable Steel Construction: Offers strong and reliable performance in demanding environments
- Box of 100: Ample quantity for larger projects, providing excellent value and convenience
Technical Specifications
Thread Size - Metric
M3
Screw Length
6mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for M36PRSTPWZ100
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07