Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1211.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4173533
Product RangeTEN 15 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,680.340 |
| 5+ | NT$1,617.740 |
| 10+ | NT$1,591.460 |
| 50+ | NT$1,531.990 |
| 100+ | NT$1,507.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,680.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1211.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4173533
Product RangeTEN 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 15 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TEN 15-1211 is a 1-output board-mount isolated DC to DC Converter with tightly regulated output voltage and wide 2:1 input range. The TEN 15 series 15W converter offers high efficiency and over voltage protection. This converter is ideal for applications which require isolated and tightly regulated voltages.
- High efficiency up to 88%
- Indefinite short-circuit protection
- 1500VDC I/O Isolation
- Input filter to meet EN 55022, class A and FCC, level A without external components
- Industry standard footprint
- Shielded metal case with insulated baseplate
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TEN 15-1211.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
