Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1212.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4173545
Product RangeTEN 15 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,712.430 |
| 5+ | NT$1,648.870 |
| 10+ | NT$1,612.810 |
| 50+ | NT$1,382.510 |
| 100+ | NT$1,360.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,712.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1212.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4173545
Product RangeTEN 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 15 Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
Technical Docs (3)
Alternatives for TEN 15-1212.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
