Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXN 1000-148
Order Code4721216
Product RangeTXN 1000 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,241.460 |
| 5+ | NT$8,076.640 |
| 10+ | NT$7,911.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,241.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXN 1000-148
Order Code4721216
Product RangeTXN 1000 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max1kW
Output Voltage - Output 148V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXN 1000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TXN 1000-148 is a TXN 1000 series AC/DC power supply. The TXN 1000 is a cost efficient, metal enclosed AC/DC power supply series designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify this for numerous industrial applications. The TXN 1000 series has universal input (90-264V AC) and complies with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the low voltage directive (LVD).
- I/O reinforced isolation 3000V AC
- Internal EN 55032 class B filter
- Operating temperature range from -30°C to 70°C
- Short circuit, overvoltage, overtemperature and overload protection
- Remote on-off and load share function
- 3-year product warranty
- 1000W maximum output power, 48V DC nominal output voltage
- 21000mA max output current, 92% typical efficiency
- Switching frequency: 85 - 350kHz (PFM)
- Isolation resistance: 100Mohm min (input to output, 500V DC)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1kW
Output Current - Output 1
21A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXN 1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2