Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$15,836.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,836.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS128GMSA470P-VS1Copy
Order Code4914190
Technical Datasheet
Drive TypeInternal
Form FactorMO-300A
InterfacesmSATA
Memory Capacity128GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed420MB/s
Random Read up to Speed38000
Random Write up to Speed75000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Type
Internal
Interfaces
mSATA
Flash Memory Type
3D TLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
38000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Form Factor
MO-300A
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
420MB/s
Random Write up to Speed
75000
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
