Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTRC-50-2/500Copy
Manufacturer Standard Lead Time22 weeks
Order Code4661343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$431.710 |
| 5+ | NT$417.570 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$431.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTRC-50-2/500Copy
Manufacturer Standard Lead Time22 weeks
Order Code4661343
Technical Datasheet
Coaxial Cable TypeTriax
Wire Gauge-
No. of Max Strands x Strand Size7 x 28AWG
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.22mm
Conductor MaterialTinned Copper
Jacket ColourYellow
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
Triax
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Imperial)
500ft
External Diameter
6.22mm
Jacket Colour
Yellow
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
