Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$13,540.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,540.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS512MSK64W6H3-ICopy
Order Code4914191
Technical Datasheet
Memory Density4GB
Memory Speed1600MHz
Module Memory-
Module Form FactorDDR3 SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration(512M x 8) x 8bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4GB
Module Memory
-
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.35V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Speed
1600MHz
Module Form Factor
DDR3 SO-DIMM
Memory Configuration
(512M x 8) x 8bit
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
