R163008
Cable Certifier, 500 MHz, Display/Remote Handsets, 2x Battery, 2x Power Adapter, 2x Hang Strap, Case

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$559,151.440 |
Product Information
Product Overview
R163008 is a LanTEK IV-S 500MHz cable certifier supplied with PL/CH adapters, designed for fast and accurate certification of Cat 5e, Cat 6, and Cat 6A cabling systems. As a cloud-enabled certifier, it can complete and save a full cable certification test, including required and optional measurements, in as little as 7 seconds. The tester supports comprehensive cable analysis with wiremap, length, delay and skew, DC loop resistance, NEXT and PS-NEXT, return loss, ACR-F and PS-ACR-F, ACR-N and PS-ACR-N, TCL and ELTCTL, pair-to-pair DCRU and pair DCRU, as well as Time Domain NEXT and Return Loss measurements for reliable network installation verification.
- Provides an audible tone and visual indicator when connected to the remote unit
- Intuitive user interface simplifies setup and operation
- High-resolution touchscreen enables easy navigation and result viewing
- Integrated kickstand allows for convenient placement on a desk or shelf for easy viewing
- Label printer connectivity easily send label IDs to printers for fast and accurate labelling
- Instant wiremap result before the Autotest begins
- Performs comprehensive cable certification, including TCL and ELTCTL measurements
- Wi-Fi, USB A, USB C connectivity
- Rubberised housing, protected screen and protected measurement port
Contents
LanTEK IV-S 500MHz cable certifier (TIA category 6A/ ISO class EA) LanTEK IV display/remote handsets, Li-ion battery x 2, Universal power adapter x 2, Hang Strap x 2, Quick reference guide, Carry case, CAT6A RJ45 VisiLINQ permanent link adapters x 2, CAT6A/6/5e RJ45 channel adapter x 2.
Notes
Receive FREE rewards on qualifying TREND Networks purchases. Valid until 31 Jan 2027 in Europe only. Discover more: https://www.farnell.com/datasheets/4812911.pdf
Technical Specifications
Display/Remote Handsets, 2x Battery, 2x Pwr Adapter, 2x Hang Strap, Guide, Case, 2x RJ45 Adapter
No SVHC (05-Nov-2025)
LanTEK IV-S Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
