Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR301-CASECopy
Order Code4861047
Product RangeFiberMASTER Fusion Splicer Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,191.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,191.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR301-CASECopy
Order Code4861047
Product RangeFiberMASTER Fusion Splicer Series
Technical Datasheet
Carrying Case Material-
External Height-
External Width-
External Depth-
Product RangeFiberMASTER Fusion Splicer Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
R301-CASE is a FiberMASTER fusion splicer carry case. It is a robust carry case designed for maximum protection and convenience. Compatible with FiberMASTER S60 and S40, it safeguards your fibre splicer and accessories while improving efficiency on site. This rugged, watertight hard case is designed for ultimate protection and convenience.
- Robust hard-shell case with secure locking latches and two keys for watertight protection
- Built-in workstation design provides a stable surface for convenient on-site splicing tasks
- Organised storage for accessories and a shoulder strap for easy transport and mobility
Technical Specifications
Carrying Case Material
-
External Width
-
Product Range
FiberMASTER Fusion Splicer Series
External Height
-
External Depth
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
