Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR301-STRIP-DROPCopy
Manufacturer Standard Lead Time6 weeks
Order Code4861067
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,643.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,643.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR301-STRIP-DROPCopy
Manufacturer Standard Lead Time6 weeks
Order Code4861067
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single-Operation Stripping of 2mm x 3mm Flat Drop Cables
SVHC
No SVHC (05-Nov-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
