Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8107Copy
Manufacturer Standard Lead Time28 weeks
Order Code4066584
Product RangeCMT Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$167.100 |
| 25+ | NT$163.560 |
| 100+ | NT$160.010 |
| 250+ | NT$156.460 |
| 500+ | NT$152.910 |
| 1000+ | NT$149.360 |
| 2500+ | NT$145.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$167.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8107Copy
Manufacturer Standard Lead Time28 weeks
Order Code4066584
Product RangeCMT Series
Technical Datasheet
Inductance-
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeCMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
Operating Temperature Min
-55°C
Product Range
CMT Series
DC Resistance Max
0.022ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CMT-8107
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
