Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoRC-3Copy
Manufacturer Standard Lead Time28 weeks
Order Code4066540
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$130.170 |
| 10+ | NT$102.300 |
| 25+ | NT$97.230 |
| 50+ | NT$92.160 |
| 100+ | NT$89.630 |
| 500+ | NT$86.780 |
| 1000+ | NT$85.180 |
| 2500+ | NT$83.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$130.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoRC-3Copy
Manufacturer Standard Lead Time28 weeks
Order Code4066540
Technical Datasheet
Inductance2.5mH
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5mH
Self Resonant Frequency
-
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
