Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIMAX
Manufacturer Part NoMX15100ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4698857
Product RangeMX15 Series
Your Part Number
253 In Stock
Need more?
253 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$99.090 |
| 10+ | NT$90.850 |
| 25+ | NT$85.780 |
| 50+ | NT$81.670 |
| 100+ | NT$76.600 |
| 250+ | NT$71.220 |
| 500+ | NT$64.250 |
| 1000+ | NT$59.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$99.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIMAX
Manufacturer Part NoMX15100ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4698857
Product RangeMX15 Series
Technical Datasheet
Product RangeMX15 Series
Current Rating10A
No. of Poles-
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX15 Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
