Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1070Copy
Manufacturer Standard Lead Time29 weeks
Order Code2902219
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,371.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,371.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1070Copy
Manufacturer Standard Lead Time29 weeks
Order Code2902219
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.22N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length45.5mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
0.22N-m
Voltage Rating Max
24VDC
External Length
45.5mm
Product Range
PANdrive
SVHC
No SVHC (16-Jul-2019)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
