Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1140-TMCLCopy
Manufacturer Standard Lead Time29 weeks
Order Code2902227
Product RangePANdrive
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,766.520 |
| 10+ | NT$11,397.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,766.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1140-TMCLCopy
Manufacturer Standard Lead Time29 weeks
Order Code2902227
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.36N-m
Current Rating2A
Voltage Rating Max28VDC
No. of Wires4
External Length38mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length24mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.36N-m
Voltage Rating Max
28VDC
External Length
38mm
Product Range
PANdrive
Motor Size
42mm
Step Angle
-
Current Rating
2A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298
