Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1141Copy
Manufacturer Standard Lead Time52 weeks
Order Code2902228
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,620.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,620.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1141Copy
Manufacturer Standard Lead Time52 weeks
Order Code2902228
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max35N-cm
Current Rating1A
Voltage Rating Max28VDC
No. of Wires4
External Length38mm
Shaft Diameter22mm
Product RangePANdrive
Shaft Length24mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
35N-cm
Voltage Rating Max
28VDC
External Length
38mm
Product Range
PANdrive
SVHC
No SVHC (16-Jul-2019)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
22mm
Shaft Length
24mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295
