Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC262-BOB60Copy
Order Code3210872
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,544.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,544.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC262-BOB60Copy
Order Code3210872
Technical Datasheet
Accessory TypeStepper Driver Breakout Board
For Use WithTrinamic TMC262-LA 60V Stepper Predriver
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- TMC262 breakout board is a development board with the dedicated TMC262-LA chip
- TMC262-LA stepper predriver and 60V power stage
- StallGuard2™ high-precision load measurement using the back EMF on the coils
- CoolStep™ load-adaptive current control which reduces energy consumption by as much as 75%
- SpreadCycle™ high precision chopper algorithm
- Supply voltage range from 9V to 48V (60V limit with the on-board FETs) and RMS current of 2.8A
- Configure via SPI, control via step/direction
- Greater than 24V use with optional low ESR ELCO, capacitor 150uF
- Board width is 1.5", board height is 1.2"
- 2x12 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Stepper Driver Breakout Board
Product Range
-
For Use With
Trinamic TMC262-LA 60V Stepper Predriver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
