Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No3399Copy
Order Code1341470
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,126.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,126.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No3399Copy
Order Code1341470
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tester Type-
Resistance-
External Height3.7"
External Width2.4"
External Depth1.1"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Tester Type
-
External Height
3.7"
External Depth
1.1"
SVHC
To Be Advised
Resistance
-
External Width
2.4"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464478
